
SPDT RF relay featuring a 24VDC coil with 8.3mA current and 200mW power consumption. Offers a 0.5A contact rating at 30VDC, suitable for frequencies up to 2.6GHz with 10W RF input power. Designed for through-hole mounting with PC pin termination, this relay operates within a -40°C to 70°C temperature range and boasts a 1.7 VSWR.
Panasonic ARE1024 technical specifications.
| Package/Case | 200 |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
