
SPDT RF Relay, 1 Form C, featuring a 4.5VDC, 200mW non-latching coil with 101 Ohm resistance. Handles 0.5A contact current at 30VDC, operating up to 2.6GHz with 10W RF input. Offers 50 Ohm impedance, 0.7dB insertion loss, and 1.7 VSWR. Through-hole mounting with PC pin termination, suitable for -40°C to 70°C operation.
Panasonic ARE104H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE104H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
