
High-frequency RF relay featuring SPDT (1 Form C) configuration for signal switching up to 2.6GHz. Designed for surface mount applications with gull wing termination, it handles 0.5A contact current and 10W RF input power. Operates with a 12VDC coil voltage, consuming 200mW, and offers a 10ms operate time. Features include 50 Ohm impedance, 0.7dB insertion loss, and a 1.7 VSWR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ARE10A12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Frequency | 2.6GHz |
| Height | 8.9mm |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| VSWR | 1.7 |
| Weight | 5g |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE10A12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
