
SPDT RF Relay, 1 Form C, featuring a 3VDC coil with 200mW power consumption and 66.7mA current. Contact ratings include 0.5A switching current and 30VDC maximum voltage, with gold contact material. Operates at frequencies up to 2.6GHz with 75 Ohm impedance, 1.5 VSWR, and 0.5dB insertion loss. Through-hole mounting with PC pin termination, this RoHS compliant relay offers a 10ms operate time and 5ms release time.
Panasonic ARE1303 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
