
High-frequency RF relay featuring a 1 Form C, SPDT configuration for signal switching up to 2.6 GHz. This surface mount component offers a 0.5A contact current rating and 30VDC contact voltage rating, with a 10W RF input power capability. Coil specifications include 3VDC, 66.7mA, and 200mW power consumption. Designed for demanding applications, it boasts a 1.5 VSWR and 0.5dB insertion loss, operating within a -40°C to 70°C temperature range.
Panasonic ARE13A03 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE13A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
