
SPDT signal relay featuring a 6VDC coil voltage and 200mW coil power, with a 180 Ohm coil resistance. Offers a 500mA contact current rating and 1A switching current, utilizing gold contact material for reliable performance. Designed for surface mount applications with gull wing termination, it operates efficiently up to 2.6GHz with 75 Ohm impedance and 0.5dB insertion loss. This RoHS compliant component has a temperature range of -40°C to 70°C.
Panasonic ARE13A06 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE13A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
