
DPDT signal relay with a 3VDC coil voltage and 66.6mA coil current, consuming 200mW. Features a 300mA contact current rating with gold contact material and a 30VDC maximum voltage rating. Designed for RF applications with a 5GHz frequency, 50-ohm impedance, 0.5dB insertion loss, and 1.25 VSWR. Through-hole mounting with PC pin termination, operating between -30°C and 70°C.
Sign in to ask questions about the Panasonic ARJ2003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARJ2003 technical specifications.
| Coil Current | 66.6mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Switching Current | 300mA |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ2003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
