
DPDT RF relay featuring a 12VDC coil with 200mW power consumption and 720 Ohm resistance. Contacts rated for 300mA at 30VDC with gold material, supporting operation up to 5GHz with 1W RF input and 50 Ohm impedance. Offers 0.5dB insertion loss and 1.25 VSWR, with 5ms operate and release times. Through-hole mounting with PC pin termination, operating from -30°C to 70°C.
Panasonic ARJ2012 technical specifications.
| Coil Current | 16.6mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Current Rating | 10mA |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Switching Current | 300mA |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
