
DPDT signal relay with 24VDC coil voltage and 8.3mA coil current. Features a 300mA contact current rating with gold contact material, suitable for RF applications up to 5GHz with 50 Ohm impedance. Operates within a -30°C to 70°C temperature range, offering 5ms operate and release times. Through-hole mounting with PC pin termination, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ARJ2024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Switching Current | 300mA |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ2024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
