
DPDT RF relay featuring a 4.5VDC coil with 200mW power consumption and 44.4mA coil current. Contacts rated for 300mA switching current at up to 30VDC, with gold contact material. Operates at frequencies up to 5GHz with 1W RF input power, 50 Ohm impedance, 0.5dB insertion loss, and 1.25 VSWR. Through-hole mounting with PC pin termination, suitable for PCB applications. RoHS compliant and lead-free.
Panasonic ARJ204H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Current Rating | 300mA |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Switching Current | 300mA |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| VSWR | 1.25 |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ204H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
