
DPDT signal relay for RF applications, featuring a 3VDC coil voltage and 66.6mA coil current, consuming 200mW. Offers a 300mA contact current rating with gold contacts, operating at frequencies up to 5GHz with 50-ohm impedance and 0.5dB insertion loss. Surface mount package with gull wing termination, suitable for temperatures from -30°C to 70°C.
Panasonic ARJ20A03 technical specifications.
| Coil Current | 66.6mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Switching Current | 300mA |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ20A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
