
DPDT signal relay for RF applications, featuring a 12VDC non-latching coil with 200mW power consumption and 720Ω resistance. Offers a 300mA contact current rating with gold contacts and a 30VDC max voltage rating. Designed for surface mount with gull wing termination, this relay operates at 5ms with a 5GHz frequency, 50Ω impedance, 0.5dB insertion loss, and 1.25 VSWR. Dimensions are 15x10.4x8.2mm, operating temperature range is -30°C to 70°C, and it is RoHS compliant and lead-free.
Panasonic ARJ20A12X technical specifications.
| Coil Current | 16.6mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Depth | 10.4mm |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ20A12X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
