
DPDT RF relay for high-frequency applications, featuring a 12VDC coil with 200mW power consumption and 720 Ohm resistance. Handles 0.3A at 30VDC contact rating with gold contacts, operating up to 5GHz with 1W RF input and 50 Ohm impedance. Surface mount design with straight termination, offering 0.5dB insertion loss and 1.25 VSWR. Momentary action with 5ms operate and release times, suitable for -30°C to 70°C operating temperatures.
Panasonic ARJ20A12Z technical specifications.
| Coil Current | 16.6mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Depth | 10.4mm |
| Frequency | 5GHz |
| Height | 8.2mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ20A12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
