
DPDT signal relay featuring a 24VDC coil with 8.3mA current and 200mW power consumption. Offers a 300mA contact current rating with gold contact material, suitable for RF applications up to 5GHz with 50 Ohm impedance and 0.5dB insertion loss. This surface mount component has a 5ms operate and release time, a 30VDC max voltage rating, and operates within a -30°C to 70°C temperature range. Lead-free and RoHS compliant, it utilizes gull wing termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ARJ20A24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Switching Current | 300mA |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ20A24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
