
DPDT RF relay featuring a 12VDC latching dual coil with 150mW power consumption and 960 Ohm coil resistance. Contact ratings include 300mA switching current and 30VDC maximum voltage, with gold contact material. Operates at frequencies up to 5GHz with 50 Ohm impedance, 0.5dB insertion loss, and 1.25 VSWR. Through-hole mounting with PC pin termination, this RoHS compliant component offers a 1 million hour life expectancy and operates between -30°C and 70°C.
Panasonic ARJ2212 technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Depth | 10.4mm |
| Frequency | 5GHz |
| Height | 8.2mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Power Consumption | 150mW |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Switching Current | 300mA |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| Weight | 3g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ2212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
