
DPDT signal relay featuring a 24VDC dual-coil latching mechanism. Offers a 300mA contact current rating with gold contacts and operates at frequencies up to 5GHz with 50-ohm impedance. This through-hole mounted component boasts a 0.5dB insertion loss and 1.25 VSWR, with a 5ms operate and release time. Rated for 30VDC maximum and 70°C maximum operating temperature, it is RoHS compliant and lead-free.
Panasonic ARJ2224 technical specifications.
| Coil Current | 6.3mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Power Consumption | 150mW |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Switching Current | 300mA |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ2224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
