
DPDT RF relay featuring a 4.5VDC latching dual coil with 150mW power consumption and 33.3mA coil current. Contact rating is 0.3A at 30VDC, with a 5000MHz frequency capability and 1W RF input power. This through-hole mount component offers 50 Ohm impedance, 0.5dB insertion loss, and a VSWR of 1.25. Operating temperature range is -30°C to 70°C, with a 1 million hour life expectancy.
Panasonic ARJ224H technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Power | 150mW |
| Coil Resistance | 135R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Depth | 9mm |
| Frequency | 5GHz |
| Height | 8.2mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Power Consumption | 150mW |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Switching Current | 300mA |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| Weight | 3g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ224H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
