
DPDT signal relay featuring a 3VDC dual-coil latching mechanism. Rated for 300mA contact current and 30VDC maximum voltage, with gold contact material. Operates at 5ms with 50mA coil current and 150mW coil power. Designed for surface mount with gull wing termination, offering 5GHz frequency and 50R impedance with 0.5dB insertion loss. Operating temperature range from -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ARJ22A03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 50mA |
| Coil Power | 150mW |
| Coil Resistance | 60R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Depth | 10.4mm |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Power Consumption | 150mW |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Switching Current | 300mA |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ22A03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
