
DPDT RF relay, surface mount, featuring a 12VDC latching dual coil with 150mW power consumption and 960 Ohm coil resistance. Contact ratings include 300mA switching current and 30VDC maximum voltage, with gold contact material. Operates at frequencies up to 5GHz with 50 Ohm impedance, 1.25 VSWR, and 0.5dB insertion loss. Includes 5ms operate and release times, with a 70°C maximum operating temperature.
Panasonic ARJ22A12 technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Depth | 10.4mm |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Switching Current | 300mA |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| VSWR | 1.25 |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ22A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
