
DPDT signal relay featuring a 4.5VDC dual-coil latching mechanism. Offers a 300mA contact current rating with gold contact material and a 5GHz frequency capability. Surface mountable with gull wing termination, this relay operates within a -30°C to 70°C temperature range and boasts a 150mW coil power.
Panasonic ARJ22A4H technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 150mW |
| Coil Resistance | 135R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Depth | 10.4mm |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARJ |
| Switching Current | 300mA |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ22A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
