
SPDT signal relay for RF applications, featuring a 24VDC coil with 1.8kΩ resistance and 320mW coil power. Surface mountable with gull wing termination, this relay offers a 5ms operate and release time. Contact material is gold, and the component operates within a -40°C to 85°C temperature range. The compact SMD package measures 16.8x11.8x10mm, with a width of 9.6mm and height of 10mm, boasting an IP54 rating and 1.3 VSWR.
Panasonic ARN30A24 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 13.3mA |
| Coil Power | 320mW |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Height | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARN |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARN30A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
