
RF Relay, SPDT, 1 Form C, DC input, surface mount with straight gull wing termination. Features a 12VDC coil with 200mW power consumption and 16.7mA current. Contact ratings include 0.5A switching current and 30VDC switching voltage with gold contact material. Operates up to 3000MHz with 1W RF input, offering 0.5dB and 0.2dB insertion loss. Designed for a wide temperature range of -40°C to 70°C with a 5,000,000-hour mechanical life.
Panasonic ARS10A12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Height | 8mm |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Insertion Loss | 0.2dB |
| Length | 14.6mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS10A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
