
SPDT signal relay featuring a 4.5VDC non-latching coil with 44.4mA coil current and 200mW coil power. Offers a 500mA contact current rating with gold contact material and a 30V switching voltage. Surface mountable with gull wing termination, this relay has dimensions of 14.6mm (length) x 11.2mm (depth) x 8mm (height) and a typical operate time of 10ms.
Sign in to ask questions about the Panasonic ARS10A4H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARS10A4H technical specifications.
| Package/Case | 200 |
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Depth | 11.2mm |
| Height | 8mm |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Insertion Loss | 0.2dB |
| Length | 14mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS10A4H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.