
Surface mount RF relay featuring SPDT (1 Form C) configuration, operating at up to 3000MHz (3GHz) with a 1W RF input and 75-ohm impedance. This relay handles a contact current rating of 0.5A (500mA) and a DC rated voltage of 30V. Coil specifications include a 12VDC input, 0.017A (16.7mA) coil current, and 200mW coil power. It offers a VSWR of 1.2 and insertion loss of 0.1dB/0.2dB, with operate and release times of 10ms and 6ms respectively. Operating temperature range is -40°C to 70°C.
Panasonic ARS10Y12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Frequency | 3GHz |
| Impedance | 75R |
| Insertion Loss | 0.1dB |
| Insertion Loss | 0.2dB |
| Length | 14.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS10Y12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
