
RF Relay, SPDT, 1 Form C, Surface Mount. Features a 4.5VDC coil with 200mW power consumption and 44.4mA coil current. Offers a 0.5A contact rating at 30VDC, with gold contact material. Operates up to 3GHz with 1W RF input power and 75 Ohm impedance. Includes 0.5dB and 0.2dB insertion loss specifications, 1.5 VSWR, and a 10ms operate time. RoHS compliant.
Panasonic ARS10Y4H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 3GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Insertion Loss | 0.2dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS10Y4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
