
SPDT RF relay featuring a 12VDC, 200mW latching coil with 720 Ohm resistance. Handles 0.5A contact current at 30VDC switching voltage, operating up to 3GHz with 1W RF input power. Offers 0.3dB insertion loss and 1.4 VSWR, with a 10ms operate/release time and 300,000-hour life. Through-hole, straight mount termination with gold contact material.
Panasonic ARS1112 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 8.6mm |
| Frequency | 3GHz |
| Height | 7.2mm |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Length | 14mm |
| Life (Hours) | 300000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
