
SPDT RF relay featuring a 24VDC coil with 8.3mA current and 200mW power consumption. This latched, single-coil relay offers a 0.5A contact rating at 30VDC and operates up to 3GHz with 1W RF input. Key specifications include 75 Ohm impedance, 0.3dB insertion loss, and a VSWR of 1.4. Designed for through-hole mounting with PC pin termination, it boasts a 300,000-hour mechanical life and operates between -40°C and 70°C.
Panasonic ARS1124 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 8.6mm |
| Frequency | 3GHz |
| Height | 7.2mm |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insertion Loss | 0.5dB |
| Length | 14mm |
| Life (Hours) | 300000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
