
SPDT signal relay featuring a 4.5VDC coil voltage and 44.4mA coil current, consuming 200mW of power with a 101 Ohm coil resistance. This surface mount component offers a 500mA contact current rating and 30V switching voltage with gold contact material. Designed for signal applications, it boasts a 10ms operate and release time, 300,000-hour life, and operates within a -40°C to 70°C temperature range. The relay is RoHS compliant and utilizes gull wing termination for PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ARS11A4H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARS11A4H technical specifications.
| Package/Case | 200 |
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 8.6mm |
| Height | 8mm |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Insertion Loss | 0.1dB |
| Length | 14mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS11A4H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
