
SPDT RF relay featuring a 4.5VDC latching dual coil, requiring 88.9mA and 400mW for operation. Contacts rated for 0.5A and 30VDC, with gold material for enhanced conductivity. Operates up to 3GHz with 1W RF input, 75-ohm impedance, 0.3dB insertion loss, and 1.4 VSWR. Through-hole mounting with PC pin termination, suitable for -40°C to 70°C operating temperatures.
Panasonic ARS124H technical specifications.
| Coil Current | 88.9mA |
| Coil Power | 400mW |
| Coil Resistance | 50.6R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 3GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS124H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
