
SPDT RF relay featuring a 4.5VDC coil voltage and 200mW coil power. This momentary relay offers a 0.5A contact current rating and 30VDC contact voltage rating, operating up to 3000MHz with 1W RF input power. Designed for through-hole mounting with PC pin termination, it exhibits 1.4 VSWR and 0.3dB insertion loss. Operating within a -40°C to 60°C temperature range, this RoHS compliant component is suitable for demanding RF applications.
Panasonic ARS134H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 3GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS134H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
