
SPDT RF Relay, designed for high-frequency applications up to 3GHz. Features a 12VDC coil with 200mW power consumption and 16.7mA current draw. Offers a 0.5A contact rating at 30VDC, with gold-plated contacts for reliable switching. This through-hole mount relay boasts a 1W RF input power handling, 50 Ohm impedance, and 1.4 VSWR. Operating across a -40°C to 70°C temperature range, it provides 1 million cycle life and 10ms operate time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ARS1412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARS1412 technical specifications.
| Package/Case | 200 |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Depth | 8.6mm |
| Frequency | 3GHz |
| Height | 7.2mm |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Length | 14mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
