
SPDT RF relay featuring a 4.5VDC, 200mW coil with 44.4mA current draw and 101.3Ω resistance. This momentary, non-latching relay handles 0.5A switching current and 30VDC switching voltage with gold contact material. Operating at frequencies up to 3GHz with 1W RF input, it offers 50Ω impedance, 0.35dB insertion loss, and 1.4 VSWR. Designed for through-hole PCB mounting, it provides 1 million hours of life and operates between -40°C and 70°C.
Panasonic ARS144H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 8.6mm |
| Frequency | 3GHz |
| Height | 7.2mm |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Length | 14mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS144H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
