
High-frequency RF relay featuring a 1 Form C, SPDT configuration for signal switching up to 3000MHz. This surface-mount component offers a 0.5A contact rating at 30VDC, with gold-plated contacts for reliable performance. It operates with a 4.5VDC coil voltage and 200mW coil power, exhibiting a 10ms operate time and 6ms release time. Designed for demanding applications, it boasts a 1W RF input power handling capability and a 50-ohm impedance.
Panasonic ARS14A4H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Depth | 11.2mm |
| Height | 8mm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Insertion Loss | 0.2dB |
| Length | 14mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS14A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
