
High-frequency RF relay featuring a Single Pole Double Throw (SPDT) configuration with a 50 Ohm impedance. This surface-mount component offers a 0.5A contact current rating and a 30VDC contact voltage rating, suitable for up to 3000MHz operation with 1W RF input. The relay operates on a 12VDC coil voltage, consuming 200mW of power with a 16.7mA coil current. It boasts a 10ms operate time and 6ms release time, with a contact material of gold and a maximum operating temperature of 70°C.
Panasonic ARS14Y12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Length | 14.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS14Y12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
