
Surface mount RF relay featuring a 1 Form C (SPDT) configuration for signal switching up to 3000MHz. This momentary relay operates with a 24VDC coil voltage, drawing 8.3mA and consuming 200mW. The gold-plated contacts handle up to 0.5A and 30VDC, with a 50-ohm impedance and 0.2dB insertion loss. Designed for demanding applications, it offers a 10ms operate time and 6ms release time, with a wide operating temperature range of -40°C to 70°C.
Panasonic ARS14Y24 technical specifications.
| Package/Case | 200 |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS14Y24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
