
3 GHz microwave relay, SPDT configuration, featuring a 500mA contact current rating with gold contacts. Operates at 4.5V DC coil voltage with 200mW power consumption and 44.4mA coil current. Offers 1.4 VSWR and 0.35dB insertion loss, with a 50 Ohm impedance. Miniature size with through-hole PCB mounting, 1 million hour life, and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ARS154H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARS154H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101.3R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 8.6mm |
| Frequency | 3GHz |
| Height | 7.2mm |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Length | 14mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS154H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
