
High-performance SPDT signal relay designed for 3 GHz microwave applications. Features a miniature, surface-mount package with gold-plated contacts for reliable switching up to 500mA at 30V DC. Operates with a 12V DC latching, single-coil requiring 16.7mA and 200mW of power. Offers low insertion loss of 0.4dB and 0.2dB, with a 50 Ohm impedance and an operate/release time of 10ms. Built for durability with a 1 million-hour life expectancy and a wide operating temperature range of -40°C to 70°C.
Panasonic ARS15A12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Height | 8mm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Insertion Loss | 0.2dB |
| Length | 14.6mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS15A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
