
SPDT RF relay featuring a 12VDC latching dual coil with 33.3mA current and 400mW power consumption. Offers a 0.5A contact rating at 30VDC, suitable for frequencies up to 3000MHz with 1W RF input power. Designed for through-hole mounting with PC pin termination, this relay boasts a 1,000,000-hour operational life and operates within a -40°C to 70°C temperature range. Key specifications include 50-ohm impedance, 0.35dB insertion loss, and 1.4 VSWR.
Sign in to ask questions about the Panasonic ARS1612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARS1612 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Depth | 8.6mm |
| Frequency | 3GHz |
| Height | 7.2mm |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Length | 14mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
