
SPDT RF relay featuring a 12VDC latching dual coil, consuming 400mW with a 33.3mA coil current and 360Ω resistance. Contact ratings include 500mA switching current and 30VDC switching voltage, with gold contact material. Designed for surface mount with gull wing termination, this relay operates at 3000MHz with 50Ω impedance and offers insertion loss as low as 0.2dB. Operating temperature range is -40°C to 70°C, with a mechanical life of 1,000,000 hours.
Panasonic ARS16A12 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Height | 8mm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Insertion Loss | 0.2dB |
| Length | 14.6mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS16A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
