
SPDT RF relay featuring a 4.5VDC latching dual coil, requiring 88.9mA and 400mW for operation. This surface mount component handles up to 0.5A switching current and 30VDC switching voltage, with a 50-ohm impedance and 1W RF input power capability. It offers a 0.4dB insertion loss at 3000MHz and a mechanical life of 1,000,000 hours. Operating across a -40°C to 70°C temperature range, this RoHS compliant relay is designed for demanding RF applications.
Panasonic ARS16A4H technical specifications.
| Coil Current | 88.9mA |
| Coil Power | 400mW |
| Coil Resistance | 50.6R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Height | 8mm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Insertion Loss | 0.2dB |
| Length | 14.6mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS16A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.