The ARS30A4H is a SPDT relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 500mA and a contact material of gold. The relay is available in a ROHS compliant package type and has a switching current of 500mA. The relay's coil voltage is 4.5V and has a resistance of 101.3R, with an impedance of 75R and an insertion loss of 0.2dB. The relay's operate time is 10ms and release time is 6ms, with a coil power of 200mW and a coil current of 44.4mA.
Panasonic ARS30A4H technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.