
High-frequency signal relay designed for 3 GHz operation with a 75 Ohm impedance. Features a 500mA contact current rating and gold contact material for reliable switching. This miniature, non-latching electromechanical relay operates on a 3V DC coil voltage, consuming 200mW of power. Surface mountable with gull wing termination, it offers a 0.5dB insertion loss and 1.5 VSWR, suitable for applications within a -40°C to 70°C temperature range.
Panasonic ARS30Y03 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 3GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS30Y03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
