
The ARS35Y4H is a latching relay with a coil voltage of 4.5V and a coil power of 200mW. It has a contact current rating of 500mA and a maximum operating temperature of 70°C. The relay is surface mount and has a termination type of gull wing. It is compliant with RoHS regulations and has a package quantity of 40 per packaging unit.
Panasonic ARS35Y4H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 50R |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS35Y4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
