
SPDT signal relay with a 12VDC coil voltage and 360 Ohm coil resistance, drawing 33.3mA coil current for 400mW power consumption. Features a 500mA contact current rating with gold contact material, suitable for RF applications with a 0.2dB insertion loss. Operates within a -40°C to 70°C temperature range, offering 10ms operate and 6ms release times. Through-hole mounting with PC pin termination, this lead-free and RoHS compliant component is designed for reliable signal switching.
Sign in to ask questions about the Panasonic ARX1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARX1212 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARX |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARX1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.