Sign in to ask questions about the Panasonic ARXP1003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARXP1003 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | RF |
| Release Time | 6ms |
| Series | ARXP |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARXP1003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
