Sign in to ask questions about the Panasonic ARXP1206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARXP1206 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ARXP1206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
