This 30V SPDT on-mom switch features a gold contact and a contact current rating of 100mA. It has an operating force of 173gf and is rated for 200,000 electrical cycles. The switch is designed for chassis mount and is available in a bulk packaging with 200 units per package. It meets IP67, waterproof, and dust-tight ratings and is compliant with RoHS regulations.
Panasonic ASQ10617 technical specifications.
| Actuator Type | LEAF LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 173gf |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.