
This Panasonic ASQ10620 switch is a SPST on-mom type with a contact current rating of 100mA. It features a gold contact material and a maximum operating temperature of 85°C. The switch is rated for 200,000 electrical cycles and has a minimum operating temperature of -40°C. It is available in a bulk packaging option and is compliant with RoHS regulations. The switch is also IP67, waterproof, and dust tight, making it suitable for harsh environments.
Sign in to ask questions about the Panasonic ASQ10620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ASQ10620 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 153gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
