
This is a 30V 100mA SPST on-mom switch with gold contact, rated for 200,000 cycles of electrical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is packaged in bulk and is rated for IP67, making it waterproof and dust tight. It is also RoHS compliant and has a package quantity of 200.
Sign in to ask questions about the Panasonic ASQ10628 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ASQ10628 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 153gf |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10628 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
