
This Panasonic ASQ10638 switch is a SPST type with a contact current rating of 100mA and a maximum operating temperature of 85°C. It features a chassis mount package and a gold contact material. The switch has a simulated roller lever actuator type and a throw configuration of SPST. It is rated for 200,000 cycles and has a DC rated voltage of 30V. The switch is also compliant with IP67, waterproof, and dust tight standards and is packaged in bulk.
Panasonic ASQ10638 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 153gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
